- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DC20963
ITT CANNON
DC20963
Backshell 180° C Shell Size Chromate Over Cadmium Carbon Steel
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Backshell 180° C Shell Size Chromate Over Cadmium Carbon Steel
Search Keywords: DC20963
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DC20963
-
Alias/AKA:020963-0000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7326908688
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Backshell
-
Shell Size:37
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Connector Type:Connector D-Subminiature
-
Body Material:Carbon Steel
-
Dimension:69.04 x 26.98 x 18.23 mm
Product Guides
+
Frequently Asked Questions
Is DC20963 RoHS compliant?
No, DC20963 is not RoHS compliant.
What is the lead time for DC20963?
The standard lead time for DC20963 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
429
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
21 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
5
$11.44
50
$11.09
100
$11.06
250
$10.70
500
$10.19
750
$10.17
1,000 +
$9.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT