- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- DC19678-3
ITT CANNON
DC19678-3
Clamp Kit Straight Gold
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Clamp Kit Straight Gold
Search Keywords: DC196783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DC19678-3
-
Alias/AKA:019678-0003
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:7326908688
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Clamp Kit
-
Shell Size:C
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Dimension:69.04 x 16.36 mm
Product Guides
+
Frequently Asked Questions
Is DC19678-3 RoHS compliant?
No, DC19678-3 is not RoHS compliant.
What is the lead time for DC19678-3?
The standard lead time for DC19678-3 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
21 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
125
$66.82
250
$35.26
375
$24.25
500 +
$23.77
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT