Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DC121073152

Connector Accessories Shielded Endbell Straight

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Accessories Shielded Endbell Straight
Search Keywords: DC121073152
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DC121073152
Alias/AKA: 121073-0152
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 172
Type: Shielded Endbell
Operating Temperature: -20 to 80 °C
Dimension: 74.5 x 42.01 x 16 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DC121073152 RoHS compliant?
Yes, DC121073152 is RoHS compliant.
What is the lead time for DC121073152?
The standard lead time for DC121073152 is approximately 33 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 172
Can Ship immediately
MOQ for out of Stock Qty:
86
33 Weeks can ship 7/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$73.01
25
$72.83
50
$72.65
86
$72.47
172
$38.25
258
$26.30
344 +
$25.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!