- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBX-25S-0L4-A191-A197
DBX-25S-0L4-A191-A197
ITT CANNON
Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords: DBX25S0L4A191A197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBX-25S-0L4-A191-A197
-
Alias/AKA:121073-6644
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
30 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
42
$66.27
84
$35.08
126
$24.69
168 +
$24.19
Click for Quote
Log in
to unlock special pricing