Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBX-25S-0L2-A191-A197-146

Conn D-Subminiature SKT 25 POS Solder ST 25 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 25 POS Solder ST 25 Terminal 1 Port
Search Keywords: DBX25S0L2A191A197146
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBX-25S-0L2-A191-A197-146
Alias/AKA: 121551-1111
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Gender: Socket
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DBX-25S-0L2-A191-A197-146 RoHS compliant?
Yes, DBX-25S-0L2-A191-A197-146 is RoHS compliant.
What is the lead time for DBX-25S-0L2-A191-A197-146?
The standard lead time for DBX-25S-0L2-A191-A197-146 is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 59
Ships today, if you order in
MOQ for In Stock Qty:
56
MOQ for out of Stock Qty:
56
31 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
56
$74.94
84
$39.68
126
$27.92
168 +
$27.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!