- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBX-25P-K87
ITT CANNON
DBX-25P-K87
D-Sub Standard Connectors Standard D-Subminiature
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBX-25P-K87
-
Alias/AKA:121551-1109
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
56 -
Gender:Pin
-
Operating Temperature:-55°/+125 °