- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMZ-25S-N-K126
DBMZ-25S-N-K126
ITT CANNON
D-Sub Standard Connector Receptacle - Female Sockets - 25 Position - 2 Rows - 3 (B) Shell Size - 20 to 28 AWG - Straight PCB.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
D-Sub Standard Connector Receptacle - Female Sockets - 25 Position - 2 Rows - 3 (B) Shell Size - 20 to 28 AWG - Straight PCB.
Search Keywords: DBMZ25SNK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMZ-25S-N-K126
-
Alias/AKA:053513-2279
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
199
Ships today, if you order in
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$64.16
5
$63.99
10
$63.83
25
$63.68
50
$39.19
75
$31.02
100 +
$30.40
Click for Quote
Log in
to unlock special pricing