Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBMZ-25S-N-A197

Conn D-Subminiature SKT 25 POS 1.4mm Solder ST Thru-Hole 25 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 25 POS 1.4mm Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords: DBMZ25SNA197
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DBMZ-25S-N-A197
  • Alias/AKA:
    053513-2277
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    B
  • Number of Contacts:
    25
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DBMZ-25S-N-A197 RoHS compliant?
Yes, DBMZ-25S-N-A197 is RoHS compliant.
What is the lead time for DBMZ-25S-N-A197?
The standard lead time for DBMZ-25S-N-A197 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks can ship 2/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$58.89
5
$41.16
10
$38.49
25
$37.28
50
$35.74
100
$35.39
250 +
$35.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!