- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMZ-21H1S-N-A197
DBMZ-21H1S-N-A197
ITT CANNON
Conn D-Subminiature SKT 1Power/20Signal POS Solder ST Panel Mount 21 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 1Power/20Signal POS Solder ST Panel Mount 21 Terminal 1 Port
Search Keywords: DBMZ21H1SNA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMZ-21H1S-N-A197
-
Alias/AKA:053513-2263
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:N/A
-
Number of Contacts:20Signal/1Cavity
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
42
$108.22
84
$57.11
126
$39.28
168 +
$38.49
Click for Quote
Log in
to unlock special pricing