Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBMZ-17H2S-N-A197

A Combo D-Subminiature socket connector with a mixed layout for both signal and power transmission.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A Combo D-Subminiature socket connector with a mixed layout for both signal and power transmission.
Search Keywords: DBMZ17H2SNA197
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DBMZ-17H2S-N-A197
  • Alias/AKA:
    053513-2244
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    28
  • Type:
    D-Subminiature
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    B
  • Number of Contacts:
    15Signal/2Cavity
  • Contact Plating:
    Gold Over Nickel,Gold Over Copper
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DBMZ-17H2S-N-A197 RoHS compliant?
Yes, DBMZ-17H2S-N-A197 is RoHS compliant.
What is the lead time for DBMZ-17H2S-N-A197?
The standard lead time for DBMZ-17H2S-N-A197 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 161
Can Ship immediately
MOQ for out of Stock Qty:
42
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$128.44
10
$128.12
25
$127.80
42
$127.48
84
$67.28
126
$46.27
168 +
$45.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!