- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMZ-17H2P-N-K87
ITT CANNON
DBMZ-17H2P-N-K87
Conn Combo D-Subminiature M 15Signal/2Cavity POS Solder ST Thru-Hole 17 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | DBMZ-17H2P-N-K87 |
| Alias/AKA: | 053513-2242 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
28 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Through Hole |
| Gender: | Pin |
| Termination Method: | Solder |
| Shell Size: | B |
| Number of Contacts: | 15Signal/2Cavity |
| Contact Plating: | Gold Over Nickel,Gold Over Copper |
| Operating Temperature: | -55 to 125 °C |