ITT CANNON Authorized Distributor

DBMZ-17C2S-N-A197

Conn Combo D-Subminiature SKT 2Coaxial/15Signal POS Solder ST Thru-Hole 17 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Combo D-Subminiature SKT 2Coaxial/15Signal POS Solder ST Thru-Hole 17 Terminal 1 Port
Search Keywords: DBMZ17C2SNA197
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBMZ-17C2S-N-A197
Alias/AKA: 053513-2235
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Gender: Socket
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DBMZ-17C2S-N-A197 RoHS compliant?
Yes, DBMZ-17C2S-N-A197 is RoHS compliant.
What is the lead time for DBMZ-17C2S-N-A197?
The standard lead time for DBMZ-17C2S-N-A197 is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Can Ship immediately
MOQ for out of Stock Qty:
42
45 Weeks can ship 10/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$191.38
10
$190.90
25
$190.42
42
$189.95
84
$100.26
126
$68.94
168 +
$67.56
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!