DBMY-9W4P-K127

ITT CANNON

Rectangular D-Sub Metal Mixed Layout Pin Steel Combo D Series | ITT Cannon DBMY9W4PK127

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rectangular D-Sub Metal Mixed Layout Pin Steel Combo D Series | ITT Cannon DBMY9W4PK127
Search Keywords: DBMY9W4PK127
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DBMY-9W4P-K127
  • Alias/AKA:
    053513-2212
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Wire Gauge Range Awg:
    AWG 8-26
  • Contact Arrangement:
    9W4 (5 contacts size 20, 4 empty size 8 cavities)
  • Mounting Method:
    Dual Float Mount
  • Shell Finish:
    Tin over nickel plating
  • Contacts:
    delivery without size 8 contacts, please order separately
  • Operating Temperature:
    -55°/+125 °
  • Salt Spray Test:
    20 hours
  • Shell Material:
    Steel
  • Gender:
    Pin
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Color Insulator:
    Black
  • Current Rating Signal Contacts:
    7.5 max
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks can ship 1/4/27
Backorder
Price (USD)
Qty
Unit Price
42
$28.31
84
$17.42
126
$13.79
168 +
$13.52
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!