- Home ›
- All Products›
- DBMY-5W5S-K126
DBMY-5W5S-K126
ITT CANNON
Rectangular D-Sub Metal Mixed Layout Socket Steel Combo D Series | ITT Cannon DBMY5W5SK126
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular D-Sub Metal Mixed Layout Socket Steel Combo D Series | ITT Cannon DBMY5W5SK126
Search Keywords: DBMY5W5SK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMY-5W5S-K126
-
Alias/AKA:053513-2211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
56 -
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:20 hours
-
Contacts:delivery without size 8 contacts, please order separately
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Current Rating Signal Contacts:7.5 max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Operating Temperature:-55°/+125 °
-
Color Insulator:Black
-
Wire Gauge Range Awg:AWG 8-26
-
Contact Arrangement:5W5 (5 empty size 8 cavities)
-
Shell Finish:Tin over nickel plating
-
Shell Material:Steel
-
Gender:Socket
-
Mounting Method:Dual Float Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
42
$21.19
84
$13.04
126
$10.32
168 +
$10.12
Click for Quote
Log in
to unlock special pricing