- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMY-25S-A197
DBMY-25S-A197
ITT CANNON
Conn D-Subminiature SKT 25 POS Solder Pot 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS Solder Pot 25 Terminal 1 Port
Search Keywords: DBMY25SA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMY-25S-A197
-
Alias/AKA:053513-2207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:Socket
-
Termination Method:Solder Pot
-
Shell Size:N/A
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$51.77
50
$31.86
75
$25.22
100 +
$24.71
Click for Quote
Log in
to unlock special pricing