- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMY-17W2S-A197
DBMY-17W2S-A197
ITT CANNON
Conn Combo D-Subminiature SKT 15Signal/2Cavity POS Solder Pot 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature SKT 15Signal/2Cavity POS Solder Pot 15 Terminal 1 Port
Search Keywords: DBMY17W2SA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMY-17W2S-A197
-
Alias/AKA:053513-2199
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Combo D-Subminiature
-
Body Orientation:N/A
-
Mounting:N/A
-
Gender:Socket
-
Termination Method:Solder Pot
-
Shell Size:N/A
-
Number of Contacts:15Signal/2Cavity
-
Contact Plating:Gold Flash
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
29 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
42
$60.76
84
$32.17
126
$22.64
168 +
$22.18
Click for Quote
Log in
to unlock special pricing