Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBMV-9H4S-N-A197

Combo D Series: D-Subminiature offering mixed layouts

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Combo D Series: D-Subminiature offering mixed layouts
Search Keywords: DBMV9H4SNA197
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBMV-9H4S-N-A197
Alias/AKA: 053513-2183
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Gender: Socket
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DBMV-9H4S-N-A197 RoHS compliant?
Yes, DBMV-9H4S-N-A197 is RoHS compliant.
What is the lead time for DBMV-9H4S-N-A197?
The standard lead time for DBMV-9H4S-N-A197 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Can Ship immediately
MOQ for out of Stock Qty:
42
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$157.60
10
$157.21
25
$156.81
42
$156.42
84
$82.56
126
$56.77
168 +
$55.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!