Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBMV-5H5P-N-K87

Conn D-Subminiature PIN 5Power POS Solder ST Thru-Hole 5 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 5Power POS Solder ST Thru-Hole 5 Terminal 1 Port
Search Keywords: DBMV5H5PNK87
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBMV-5H5P-N-K87
Alias/AKA: 053513-2356
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: B
Number of Contacts: 5Power
Contact Plating: Gold over Nickel
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DBMV-5H5P-N-K87 RoHS compliant?
Yes, DBMV-5H5P-N-K87 is RoHS compliant.
What is the lead time for DBMV-5H5P-N-K87?
The standard lead time for DBMV-5H5P-N-K87 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Can Ship immediately
MOQ for out of Stock Qty:
42
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$142.62
10
$142.26
25
$141.91
42
$141.55
84
$74.71
126
$51.38
168 +
$50.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!