- Home ›
- All Products›
- DBMV-17C2P-N-K87
DBMV-17C2P-N-K87
ITT CANNON
Conn D-Subminiature PIN 2Coaxial/15Signal POS Solder ST Thru-Hole 21 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 2Coaxial/15Signal POS Solder ST Thru-Hole 21 Terminal 1 Port
Search Keywords: DBMV17C2PNK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMV-17C2P-N-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
Supplier Standard Pack:
56 -
Current Rating Size 8 Contacts:5 A max
-
Contact Resistance:10 milli Ohm max
-
Contact Arrangement:17C2 (15 contacts size 20, 2 contacts size 8)
-
Contact Type:Straight PCB US footprint
-
Contact Finish:gold flash (Performance Class 3)
-
Mounting Method:.300" (7.6mm) 4-40 Standoff
-
Contact Material:Copper Alloy
-
Shell Material:Steel
-
Current Rating Signal Contacts:7.5 max
-
Shell Finish:pure tin over nickel
-
Wire Gauge Range Awg:AWG 8-26
-
Salt Spray Test:20 hours
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Mating Cycles:50
-
Gender:Pin
-
Color Insulator:Black
-
Operating Temperature:-55°/+125 °
-
General:Combo D Series: D-Subminiature offering mixed layouts
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
42
$165.78
84
$87.50
126
$60.17
168 +
$58.97
Click for Quote
Log in
to unlock special pricing