- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMP-25P-J-K87
ITT CANNON
DBMP-25P-J-K87
D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .12 - Plug
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .12 - Plug
Search Keywords: DBMP25PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMP-25P-J-K87
-
Alias/AKA:053513-3455
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is DBMP-25P-J-K87 RoHS compliant?
Yes, DBMP-25P-J-K87 is RoHS compliant.
What is the lead time for DBMP-25P-J-K87?
The standard lead time for DBMP-25P-J-K87 is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
25 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
1
$81.17
5
$66.97
10
$64.87
25
$62.20
50
$61.58
100
$60.97
250 +
$58.47
Click for Quote
Log in
to unlock special pricing