- Home ›
- All Products›
- DBMP-17H2S-J-A197
DBMP-17H2S-J-A197
ITT CANNON
Combination Layout D Sub Connector, Combo D D*M Series, DB-17W2, Receptacle, 17 Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Combination Layout D Sub Connector, Combo D D*M Series, DB-17W2, Receptacle, 17 Contacts
Search Keywords: DBMP17H2SJA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMP-17H2S-J-A197
-
Alias/AKA:053513-2035
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
28 -
Current Rating Size 8 Contacts:40 A max
-
Shell Finish:pure tin over nickel
-
Contact Finish:gold flash (Performance Class 3)
-
Wire Gauge Range Awg:AWG 8-26
-
Color Insulator:Black
-
Contact Type:Right angle US footprint
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Shell Material:Steel
-
Contact Resistance:10 milli Ohm max
-
Contact Material:Copper Alloy
-
Gender:Socket
-
Salt Spray Test:20 hours
-
Contact Arrangement:17H2 (15 contacts size 20, 2 contacts size 8)
-
Operating Temperature:-55°/+125 °
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Current Rating Signal Contacts:7.5 max
-
Mounting Method:90° Metal Bracket, 4-40 Fastener
-
Mating Cycles:50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
42
$147.53
84
$77.86
126
$53.55
168 +
$52.48
Click for Quote
Log in
to unlock special pricing