- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMP-13H3P-J-K87
DBMP-13H3P-J-K87
ITT CANNON
Conn D-Subminiature PIN 3Power/10Signal POS Solder RA Thru-Hole 13 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 3Power/10Signal POS Solder RA Thru-Hole 13 Terminal 1 Port
Search Keywords: DBMP13H3PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMP-13H3P-J-K87
-
Alias/AKA:053513-2324
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:3Power/10Signal
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
25 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
42
$160.16
84
$84.53
126
$58.13
168 +
$56.97
Click for Quote
Log in
to unlock special pricing