- Home ›
- All Products›
- DBMP-13H3P-J-K127
DBMP-13H3P-J-K127
ITT CANNON
Conn Combo D-Subminiature M 3Power/10Signal POS Solder RA 13 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature M 3Power/10Signal POS Solder RA 13 Terminal 1 Port
Search Keywords: DBMP13H3PJK127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMP-13H3P-J-K127
-
Alias/AKA:053513-2009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
28 -
Contact Material:Copper Alloy
-
Mating Cycles:50
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Arrangement:13H3 (10 contacts size 20, 3 contact size 8)
-
Operating Temperature:-55°/+125 °
-
Salt Spray Test:20 hours
-
Contact Type:Right angle US footprint
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Resistance:10 milli Ohm max
-
Contact Finish:30 Micro-inch gold
-
Wire Gauge Range Awg:AWG 8-26
-
Gender:Pin
-
Current Rating Signal Contacts:7.5 max
-
Current Rating Size 8 Contacts:40 A max
-
Shell Material:Steel
-
Color Insulator:Black
-
Mounting Method:90° Metal Bracket, 4-40 Fastener
-
Shell Finish:Tin over nickel plating
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
42
$170.93
84
$90.21
126
$62.04
168 +
$60.80
Click for Quote
Log in
to unlock special pricing