DBMP-13C3P-J-K127

ITT CANNON

Rectangular D-Sub Metal Mixed Layout Pin Right Angle Steel Combo D Series | ITT Cannon DBMP13C3PJK127

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Rectangular D-Sub Metal Mixed Layout Pin Right Angle Steel Combo D Series | ITT Cannon DBMP13C3PJK127
Search Keywords: DBMP13C3PJK127
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DBMP-13C3P-J-K127
  • Alias/AKA:
    053513-1997
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Gender:
    Pin
  • Contact Finish:
    30 Micro-inch gold
  • Color Insulator:
    Black
  • Current Rating Signal Contacts:
    7.5 max
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Contact Resistance:
    10 milli Ohm max
  • Shell Material:
    Steel
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Current Rating Size 8 Contacts:
    5 A max
  • Wire Gauge Range Awg:
    AWG 8-26
  • Operating Temperature:
    -55°/+125 °
  • Shell Finish:
    Tin over nickel plating
  • Mating Cycles:
    50
  • Contact Type:
    Right angle US footprint
  • Contact Arrangement:
    13C3 (10 contacts size 20, 3 contact size 8)
  • Mounting Method:
    90° Metal Bracket, 4-40 Fastener
  • Salt Spray Test:
    20 hours
  • Contact Material:
    Copper Alloy
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks can ship 1/18/27
Backorder
Price (USD)
Qty
Unit Price
42
$148.46
84
$78.36
126
$53.89
168 +
$52.81
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!