Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBMN-25S-N-A197

D Subminiature Connector - 25 Contact - Female - 0.109 inch Pitch - Solder Terminal - #4-40 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 25 Contact - Female - 0.109 inch Pitch - Solder Terminal - #4-40 - Receptacle
Search Keywords: DBMN25SNA197
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBMN-25S-N-A197
Alias/AKA: 053513-3244
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Shell Size: B
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DBMN-25S-N-A197 RoHS compliant?
Yes, DBMN-25S-N-A197 is RoHS compliant.
What is the lead time for DBMN-25S-N-A197?
The standard lead time for DBMN-25S-N-A197 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Can Ship immediately
On Order:
125   can ship 3/4/27
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$70.16
5
$49.03
10
$45.85
25
$43.01
50
$42.58
100
$42.16
250 +
$40.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!