Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBMN-25P-N-K87

D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Solder Terminal - #4-40 - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Solder Terminal - #4-40 - Plug
Search Keywords: DBMN25PNK87
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBMN-25P-N-K87
Alias/AKA: 053513-3243
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: B
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DBMN-25P-N-K87 RoHS compliant?
Yes, DBMN-25P-N-K87 is RoHS compliant.
What is the lead time for DBMN-25P-N-K87?
The standard lead time for DBMN-25P-N-K87 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
250   can ship 3/31/27
23 Weeks can ship 4/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.30
5
$26.51
10
$25.74
25
$24.72
50
$23.95
100
$23.17
250 +
$22.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!