- Home ›
- All Products›
- DBMMY-5W5S-A101
DBMMY-5W5S-A101
ITT CANNON
Rectangular D-Sub Metal Mixed Layout Socket Carbon Steel Combo D Series | ITT Cannon DBMMY5W5SA101
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular D-Sub Metal Mixed Layout Socket Carbon Steel Combo D Series | ITT Cannon DBMMY5W5SA101
Search Keywords: DBMMY5W5SA101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMMY-5W5S-A101
-
Alias/AKA:051523-0172
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Color Insulator:Black
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Arrangement:5W5 (5 empty size 8 cavities)
-
Mounting Method:Dual Float Mount
-
Current Rating Signal Contacts:7.5 max
-
Shell Material:Carbon Steel
-
Contacts:delivery without size 8 contacts, please order separately
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Gender:Socket
-
Operating Temperature:-55°/+150 °
-
Shell Finish:Cadmium plating
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Wire Gauge Range Awg:AWG 8-26
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
38 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
42
$36.87
84
$22.69
126
$17.96
168 +
$17.60
Click for Quote
Log in
to unlock special pricing