DBMME-21W1S

ITT CANNON

DBMME-21W1S; D Sub; D Sub

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DBMME-21W1S; D Sub; D Sub
Search Keywords: DBMME21W1S
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    DBMME-21W1S
  • Alias/AKA:
    051523-0020
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Contact Resistance:
    10 milli Ohm max
  • Shell Finish:
    Yellow chromate over zinc
  • Current Rating Signal Contacts:
    7.5 max
  • General:
    Combo D Series: D-Subminiature offering mixed layouts
  • Mating Cycles:
    500
  • Contact Finish:
    gold over nickel (Performance Class 1)
  • Insulator Material:
    Thermoplastic, type PCT UL 94V-0
  • Contact Material:
    Copper Alloy
  • Color Insulator:
    Black
  • Operating Temperature:
    -55°/+150 °
  • Contact Type:
    Solder Pot
  • Salt Spray Test:
    48 hours {96 Hrs for Stainless Steel}
  • Contact Arrangement:
    21W1 (20 contacts size 20, 1 empty size 8 cavities)
  • Wire Gauge Range Awg:
    AWG 8-26
  • Shell Material:
    Steel
  • Gender:
    Socket
  • Dielectric Withstanding Voltage:
    500 VAC at sea level
  • Mounting Method:
    4-40 Clinchnut
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks can ship 1/14/27
Backorder
Price (USD)
Qty
Unit Price
42
$72.83
84
$38.56
126
$27.13
168 +
$26.59
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!