- Home ›
- All Products›
- DBMME-17W2S
DBMME-17W2S
ITT CANNON
Conn Combo D-Subminiature F 15Signal/2Cavity POS Solder Pot ST 17 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature F 15Signal/2Cavity POS Solder Pot ST 17 Terminal 1 Port
Search Keywords: DBMME17W2S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMME-17W2S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
56 -
Wire Gauge Range Awg:AWG 8-26
-
Shell Finish:Yellow chromate over zinc
-
Contact Type:Solder Pot
-
Contact Material:Copper Alloy
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Shell Material:Steel
-
Current Rating Signal Contacts:7.5 max
-
Mounting Method:4-40 Clinchnut
-
Contact Arrangement:17W2 (15 contacts size 20, 2 empty size 8 cavities)
-
Operating Temperature:-55°/+150 °
-
Contact Finish:gold over nickel (Performance Class 1)
-
Gender:Socket
-
Mating Cycles:500
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Color Insulator:Black
-
Contact Resistance:10 milli Ohm max
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
42
$69.84
84
$36.97
126
$26.02
168 +
$25.50
Click for Quote
Log in
to unlock special pricing