Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBMM-9W4S

D Subminiature Connector - 9 Contact - Female - Solder Terminal - Hole .112-.124 - Socket

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 9 Contact - Female - Solder Terminal - Hole .112-.124 - Socket
Search Keywords: DBMM9W4S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBMM-9W4S
Alias/AKA: 051523-0011
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: SKT
Termination Method: Solder Cup
Shell Size: B
Number of Contacts: 4Coaxial/5Signal
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DBMM-9W4S RoHS compliant?
No, DBMM-9W4S is not RoHS compliant.
What is the lead time for DBMM-9W4S?
The standard lead time for DBMM-9W4S is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Ships today, if you order in
On Order:
280   can ship 3/5/27
Minimum Order Quantity:
5
23 Weeks can ship 4/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$18.52
10
$17.66
25
$17.13
56
$16.64
112
$15.73
280
$15.31
504 +
$11.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!