- Home ›
- All Products›
- DBMM-9W4P-A101
DBMM-9W4P-A101
ITT CANNON
Rectangular D-Sub Metal Mixed Layout Pin Carbon Steel Combo D Series | ITT Cannon DBMM9W4PA101
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rectangular D-Sub Metal Mixed Layout Pin Carbon Steel Combo D Series | ITT Cannon DBMM9W4PA101
Search Keywords: DBMM9W4PA101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMM-9W4P-A101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Operating Temperature:-55°/+150 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Color Insulator:Black
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Current Rating Signal Contacts:7.5 max
-
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Shell Material:Carbon Steel
-
Contacts:delivery without size 8 contacts, please order separately
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Arrangement:9W4 (5 contacts size 20, 4 empty size 8 cavities)
-
Wire Gauge Range Awg:AWG 8-26
-
Gender:Pin
-
Shell Finish:Cadmium plating
-
Mounting Method:.120" (3,05mm) Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
19 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
42
$37.13
84
$22.85
126
$18.09
168 +
$17.73
Click for Quote
Log in
to unlock special pricing