- Home ›
- All Products›
- DBMM-5W5P-F225
DBMM-5W5P-F225
ITT CANNON
D-Sub Connector Plug 8AWG to 26AWG 5W5 Arrangement 500V Solder Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Connector Plug 8AWG to 26AWG 5W5 Arrangement 500V Solder Through Hole
Search Keywords: DBMM5W5PF225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMM-5W5P-F225
-
Alias/AKA:051522-0216
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
17 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
42
$38.43
84
$23.65
126
$18.72
168 +
$18.35
Click for Quote
Log in
to unlock special pricing