- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMM-5W5P
DBMM-5W5P
ITT CANNON
Conn Micro D-Subminiature PIN 5Power POS Solder Cup ST Thru-Hole 5 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Micro D-Subminiature PIN 5Power POS Solder Cup ST Thru-Hole 5 Terminal 1 Port
Search Keywords: DBMM5W5P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMM-5W5P
-
Alias/AKA:051522-0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:Micro D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:N/A
-
Number of Contacts:5Power
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1
$11.341
5
$10.310
25
$9.220
56
$8.740
112
$8.360
280
$6.440
504
$6.420
1,008 +
$6.410
Click for Quote
Log in
to unlock special pricing