- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMM-25S-L
ITT CANNON
DBMM-25S-L
Conn D-Subminiature SKT 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 25 POS 2.77mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: DBMM25SL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMM-25S-L
-
Alias/AKA:051523-0060
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-65 to 150 °C
Product Guides
+
Frequently Asked Questions
Is DBMM-25S-L RoHS compliant?
No, DBMM-25S-L is not RoHS compliant.
What is the lead time for DBMM-25S-L?
The standard lead time for DBMM-25S-L is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
MOQ for out of Stock Qty:
25
19 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$66.07
5
$64.66
10
$63.39
25
$62.77
50
$62.14
75
$61.53
100 +
$60.92
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT