- Home ›
- All Products›
- DBMM-25S-F179A
DBMM-25S-F179A
ITT CANNON
Connector, D-sub, Rectangular, DMM, B, 25, | ITT Cannon DBMM25SF179A
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, DMM, B, 25, | ITT Cannon DBMM25SF179A
Search Keywords: DBMM25SF179A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMM-25S-F179A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Test:48 hours {96 Hrs for Stainless Steel}
-
Gender:Socket
-
Color Insulator:Black
-
Mating Cycles:500
-
Current Rating:7.5 A max
-
Hardware:.120" (3,05mm) Through Hole
-
Shell Finish:Yellow chromate over zinc
-
Operating Temperature:-55°/+150 °
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Finish:gold over nickel (Performance Class 2)
-
Contact Arrangement:25 contacts size 20
-
Shell Material:Steel
-
General:D*M High reliable D-Sub Connectors
-
Contact Type:Wire Wrap
-
Dielectric Withstanding Voltage:1000 VAC at sea level
-
Contact Material:Copper Alloy
-
Contact Resistance:7.5 milli Ohm max
-
Wire Gauge Range Awg:AWG 20-28
-
Disclaimer:Our facility is not currently certified by the DLA and this product is not covered by the QPL/QML.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
25
$228.78
50
$120.75
75
$83.04
100 +
$81.38
Click for Quote
Log in
to unlock special pricing