- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMM-25S-A
DBMM-25S-A
ITT CANNON
Conn D-Subminiature F 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature F 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: DBMM25SA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMM-25S-A
-
Alias/AKA:051523-0025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:F
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
23 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$61.70
5
$59.75
10
$58.92
20
$58.08
50
$56.97
100 +
$56.13
Click for Quote
Log in
to unlock special pricing