Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBMM-25S

D Subminiature Connector - 25 Contact - Female - 0.109 inch Pitch - Solder Terminal - Hole .12 - Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 25 Contact - Female - 0.109 inch Pitch - Solder Terminal - Hole .12 - Receptacle
Search Keywords: DBMM25S
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBMM-25S
Alias/AKA: 051523-0000
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder Pot
Shell Size: B
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 150 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DBMM-25S RoHS compliant?
No, DBMM-25S is not RoHS compliant.
What is the lead time for DBMM-25S?
The standard lead time for DBMM-25S is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 384
Ships today, if you order in
19 Weeks can ship 3/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.80
5
$24.26
10
$24.20
25
$23.79
50
$22.05
100
$20.49
250 +
$18.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!