Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBMM-25P-M

The DBMM-25P-M is a high-reliability, 25-contact D-Sub pin connector with straight PCB contacts for demanding applications.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
The DBMM-25P-M is a high-reliability, 25-contact D-Sub pin connector with straight PCB contacts for demanding applications.
Search Keywords: DBMM25PM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBMM-25P-M
Alias/AKA: 051522-0027
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Gender: Pin
Termination Method: Solder
Shell Size: B
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55°/+150 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DBMM-25P-M RoHS compliant?
No, DBMM-25P-M is not RoHS compliant.
What is the lead time for DBMM-25P-M?
The standard lead time for DBMM-25P-M is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 73
Can Ship immediately
18 Weeks can ship 3/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$57.84
5
$48.62
10
$48.14
25
$46.43
50
$43.49
100
$39.29
250 +
$38.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!