- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMM-25P-K
ITT CANNON
DBMM-25P-K
Conn D-Subminiature PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: DBMM25PK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMM-25P-K
-
Alias/AKA:051522-0093
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
Supplier Standard Pack:
1 -
Type:D-Subminiature
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:Pin
-
Termination Method:Solder
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55°/+150 °
Product Guides
+
Frequently Asked Questions
Is DBMM-25P-K RoHS compliant?
No, DBMM-25P-K is not RoHS compliant.
What is the lead time for DBMM-25P-K?
The standard lead time for DBMM-25P-K is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
23 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
25
$1,092.56
50
$558.03
75
$379.85
100 +
$372.25
Click for Quote
Log in
to unlock special pricing