Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBMM-25P

D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .12 - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 25 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .12 - Plug
Search Keywords: DBMM25P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBMM-25P
Alias/AKA: 051522-0000
Unit of Measure: Per Each
RoHS: No
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: M
Termination Method: Solder Cup
Shell Size: B
Number of Contacts: 25
Contact Plating: Gold over Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DBMM-25P RoHS compliant?
No, DBMM-25P is not RoHS compliant.
What is the lead time for DBMM-25P?
The standard lead time for DBMM-25P is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 507
Can Ship immediately
On Order:
1,200   can ship 12/18/26
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.37
5
$23.38
10
$21.78
25
$20.02
50
$19.06
100
$18.15
250 +
$16.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!