- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMM-17W2P
ITT CANNON
DBMM-17W2P
Connector, Hybrid D-Shell, Cable Mnt, RECEPT, 15+2 Contacts, PIN, SOLDER Terminal, HOLE .112-.124
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Connector, Hybrid D-Shell, Cable Mnt, RECEPT, 15+2 Contacts, PIN, SOLDER Terminal, HOLE .112-.124
Search Keywords: DBMM17W2P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMM-17W2P
-
Alias/AKA:051522-0002
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Gender:Pin
-
Operating Temperature:-55°/+150 °
Product Guides
+
Frequently Asked Questions
Is DBMM-17W2P RoHS compliant?
No, DBMM-17W2P is not RoHS compliant.
What is the lead time for DBMM-17W2P?
The standard lead time for DBMM-17W2P is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
165
Ships today, if you order in
19 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
1
$26.21
5
$25.34
10
$21.53
25
$19.85
56
$18.66
112
$17.77
280 +
$16.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT