- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMM-13W3P
DBMM-13W3P
ITT CANNON
D Subminiature Connector, 13 Contact(S), Male, Solder Terminal, Hole .112-.124, Plug
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D Subminiature Connector, 13 Contact(S), Male, Solder Terminal, Hole .112-.124, Plug
Search Keywords: DBMM13W3P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMM-13W3P
-
Alias/AKA:051522-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Gender:Pin
-
Operating Temperature:-55°/+150 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
95
Ships today, if you order in
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$24.21
5
$21.72
10
$18.46
25
$17.15
56
$16.08
112
$15.24
280 +
$13.99
Click for Quote
Log in
to unlock special pricing