Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBMG-5H5P-J-K87

D Subminiature Connector - 5 Contact - Male - Solder Terminal - #4-40 - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 5 Contact - Male - Solder Terminal - #4-40 - Plug
Search Keywords: DBMG5H5PJK87
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBMG-5H5P-J-K87
Alias/AKA: 053513-2759
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 28
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: B
Number of Contacts: 5Power
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DBMG-5H5P-J-K87 RoHS compliant?
Yes, DBMG-5H5P-J-K87 is RoHS compliant.
What is the lead time for DBMG-5H5P-J-K87?
The standard lead time for DBMG-5H5P-J-K87 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
18 Weeks can ship 3/16/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
42
$176.22
84
$93.00
126
$63.96
168 +
$62.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!