- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBME-5W5S-A197
DBME-5W5S-A197
ITT CANNON
Conn D-Subminiature RCP 5 POS Crimp Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature RCP 5 POS Crimp Cable Mount
Search Keywords: DBME5W5SA197
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBME-5W5S-A197
-
Alias/AKA:053513-1776
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
168
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
5
$9.74
25
$9.42
56
$9.26
112
$9.12
280
$8.94
504
$6.68
1,008 +
$5.85
Click for Quote
Log in
to unlock special pricing