- Home ›
- All Products›
- DBME-21W1S-K126
DBME-21W1S-K126
ITT CANNON
Combination Layout D Sub Connector, Combo D D*M, DB-21W1, Receptacle, 21 Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Combination Layout D Sub Connector, Combo D D*M, DB-21W1, Receptacle, 21 Contacts
Search Keywords: DBME21W1SK126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBME-21W1S-K126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
56 -
Color Insulator:Black
-
Contact Arrangement:21W1 (20 contacts size 20, 1 empty size 8 cavities)
-
Contact Finish:30 Micro-inch gold
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Contact Type:Solder Pot
-
Salt Spray Test:20 hours
-
Shell Finish:Tin over nickel plating
-
Shell Material:Steel
-
Current Rating Signal Contacts:7.5 max
-
Contact Resistance:10 milli Ohm max
-
Mating Cycles:50
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Mounting Method:4-40 Clinchnut
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Gender:Socket
-
Wire Gauge Range Awg:AWG 8-26
-
Operating Temperature:-55°/+125 °
-
Contact Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
42
$68.14
84
$36.07
126
$25.38
168 +
$24.88
Click for Quote
Log in
to unlock special pricing