- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBME-17W2P-K87
DBME-17W2P-K87
ITT CANNON
Conn D-Subminiature PIN 15Signal/2Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 15Signal/2Cavity POS Solder Cup ST Panel Mount 17 Terminal 1 Port
Search Keywords: DBME17W2PK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBME-17W2P-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:B
-
Number of Contacts:15Signal/2Cavity
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
42
$57.80
84
$30.60
126
$21.53
168 +
$21.10
Click for Quote
Log in
to unlock special pricing