Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBME-13W3P-K87

D Subminiature Connector - 13 Contact - Male - Solder Terminal - #4-40 - Plug

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D Subminiature Connector - 13 Contact - Male - Solder Terminal - #4-40 - Plug
Search Keywords: DBME13W3PK87
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBME-13W3P-K87
Alias/AKA: 053513-1977
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Cup
Shell Size: B
Number of Contacts: 10Signal/3Cavity
Contact Plating: Gold Over Nickel,Gold Over Copper
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DBME-13W3P-K87 RoHS compliant?
Yes, DBME-13W3P-K87 is RoHS compliant.
What is the lead time for DBME-13W3P-K87?
The standard lead time for DBME-13W3P-K87 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,040
Ships today, if you order in
MOQ for In Stock Qty:
40
MOQ for out of Stock Qty:
40
18 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
40
$51.57
42
$51.44
84
$27.23
126
$19.16
168 +
$18.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!