- Home ›
- All Products›
- DBME-13W3P-K127
DBME-13W3P-K127
ITT CANNON
Conn Combo D-Subminiature PIN 10Signal/3Cavity POS Solder Pot ST 13 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn Combo D-Subminiature PIN 10Signal/3Cavity POS Solder Pot ST 13 Terminal 1 Port
Search Keywords: DBME13W3PK127
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBME-13W3P-K127
-
Alias/AKA:053513-1976
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
Supplier Standard Pack:
56 -
Mating Cycles:50
-
Wire Gauge Range Awg:AWG 8-26
-
Current Rating Signal Contacts:7.5 max
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Resistance:10 milli Ohm max
-
Contact Type:Solder Pot
-
Gender:Pin
-
Mounting Method:4-40 Clinchnut
-
Shell Material:Steel
-
Contact Finish:30 Micro-inch gold
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Color Insulator:Black
-
Shell Finish:Tin over nickel plating
-
Contact Arrangement:13W3 (10 contacts size 20, 3 empty size 8 cavities)
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Salt Spray Test:20 hours
-
Operating Temperature:-55°/+125 °
-
Contact Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
42
$52.22
84
$27.65
126
$19.46
168 +
$19.07
Click for Quote
Log in
to unlock special pricing