Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

DBMC-5X5S-J-A197

Conn Combo D-Subminiature F 5Coaxial POS Solder RA Thru-Hole 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn Combo D-Subminiature F 5Coaxial POS Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: DBMC5X5SJA197
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: DBMC-5X5S-J-A197
Alias/AKA: 053513-1950
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Number of Contacts: 5Coaxial
Contact Plating: Gold
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is DBMC-5X5S-J-A197 RoHS compliant?
Yes, DBMC-5X5S-J-A197 is RoHS compliant.
What is the lead time for DBMC-5X5S-J-A197?
The standard lead time for DBMC-5X5S-J-A197 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
38 Weeks can ship 8/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
42
$365.38
84
$186.62
126
$127.03
168 +
$124.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!