- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- DBMC-5C5P-J-K87
DBMC-5C5P-J-K87
ITT CANNON
Conn D-Subminiature PIN 5Coaxial POS Solder RA Thru-Hole 15 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature PIN 5Coaxial POS Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: DBMC5C5PJK87
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:DBMC-5C5P-J-K87
-
Alias/AKA:053513-1934
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Gender:Pin
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
42
$305.19
84
$155.88
126
$106.11
168 +
$103.98
Click for Quote
Log in
to unlock special pricing